PX3AN2BS250PAAAX

Honeywell
785-PX3AN2BS250PAAAX
PX3AN2BS250PAAAX

製造商:

說明:
壓力感測器 - 工業用 Brass 1/8-27 NPT Absol,Silicone Ring

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,378.92 NT$3,378.92
NT$3,210.28 NT$385,233.60
300 報價

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 壓力感測器 - 工業用
RoHS:  
Transducers
250 psi
Absolute
0.25 %
Analog
1/8 in - 27 NPT
500 mV to 4.5 V
5 V
品牌: Honeywell
直徑: 17 mm
長度: 46 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
壓力孔: Port
產品類型: Industrial Pressure Sensors
系列: PX3
原廠包裝數量: 60
子類別: Sensors
每件重量: 36.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

PX3重型壓力變頻器

Honeywell PX3重型壓力變頻器採用壓阻技術,具備ASIC(專用集成電路)訊號調節功能,並採用黃銅外殼。這些變頻器集成Metri-Pack 150電氣連接器、運行溫度範圍為-40°C至+125°C,並已經過充分校準。PX3變頻器消耗的電流更低,提供高EMC(電磁相容性)性能、絕緣電阻和電介質強度。這些變頻器相容於製冷劑、石油、潤滑油、液壓油、制動液、空氣和供水。工業應用包括HVAC/R(采暖通風空調製冷)和空氣壓縮系統監控。運輸應用包括空氣系統和液壓油壓力監控。

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Heavy Industrial Pressure Sensing

Honeywell PX2 and PX3 Heavy Duty Pressure Transducers are highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a metal housing. These Honeywell sensors are calibrated and compensated for offset, sensitivity, temperature effects, and non-linearity using the onboard ASIC. The Total Error Band, which provides an indication of the sensor’s true measurement performance over a specified temperature range, is ±2 %FSS (+40ºC to +125ºC [-40°F to +257°F]) for the PX2 series and ±1 %FSS (-20°C to +85°C [-4°F to +185°F]) for the PX3 Series. Pressure ranges are 1bar to 70bar | 100kPa to 7MPa | 15psi to 1000psi for the PX2 Series and 1bar to 50bar | 15psi to 700psi for the PX3 Series. Honeywell PX2 and PX3 Heavy Duty Pressure Transducers are designed and manufactured according to ISO 9001 standards and are RoHS and CE compliant.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.