V15W2-EZ100A05-W2

Honeywell
785-V15W2EZ100A05W2
V15W2-EZ100A05-W2

製造商:

說明:
微動/押扣開關 SWITCH BASIC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,343

庫存:
1,343 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$331.84 NT$331.84
NT$265.20 NT$132,600.00
NT$252.62 NT$252,620.00

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 微動/押扣開關
RoHS:  
V15W2
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
5 A
125 VAC, 250 VAC
100 gf
Quick Connect
Chassis Mount
IP67
執行機構風格: Roller Lever
品牌: Honeywell
觸點材料: Silver Alloy
照明: Non-Illuminated
使用壽命: 1000000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: Snap Action Switches
原廠包裝數量: 1
子類別: Switches
公司名稱: MICRO SWITCH
每件重量: 10.117 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536500700
ECCN:
EAR99

V15W2 Explosion-Proof Basic Switches

Honeywell V15W2 Explosion-Proof Basic Switches are designed to reduce the risk of explosions in white goods and in Zone 2 hazardous environments. These explosion-resistant switches are environmentally sealed to prevent flammable gases from entering the switching cavity. This reduces the chances of ignition of flammable gases in hazardous environments. The V15W2 switches feature an IP67 equivalent rating, quick-connect terminals, 5A electrical rating, global package size acceptance, and a variety of actuators. The circuitry includes SPDT, SPNO, and SPNCand the housing material is PBT thermoplastic polyester with silicone sealing material. Honeywell V15W2 Explosion-Proof Basic Switches with 100gf or 200gf force over a temperature range of -25°C to +85°C. Typical applications include valve actuators, commercial refrigeration, ice makers, HVAC/R, and appliances with new refrigerants.