LF3D-F1B2B1

IDEC
199-LF3D-F1B2B1
LF3D-F1B2B1

製造商:

說明:
工業燈條與燈帶 Std Recessed Mt M12 Rear Conn

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,420.26 NT$11,420.26

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 工業燈條與燈帶
RoHS:  
LED Light Bar
Daylight White
5700 K
389 mm
80 mm
21.6 VDC
26.4 VDC
1700 lm
IP65, IP67, IP67G
9.2 W
M12 Connector
Flush
LF3D
品牌: IDEC
高度: 27 mm
外殼材料: Aluminium
燈式: LED
使用壽命: 50000 Hour
最高工作溫度: + 55 C
最低工作溫度: - 30 C
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 1
子類別: LED Lighting
公司名稱: LUMIFA
每件重量: 830 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405426000
ECCN:
EAR99

LUMIFA™ LF3D LED Lighting

IDEC LUMIFA™ LF3D LED Lighting features rugged construction that is environmentally resistant and suitable for use in machine tools. The series offers an IP67G / IP69K degree of protection with standard or diffused light distribution depending on machine tool needs. The lighting provides a daylight illumination color with 5700K typical color temperature and 1700lm typical luminous flux. The LF3D series delivers uniform illumination inside work areas, reduces the reflection from the light source, and enables the clear identification of chatter marks inside machine tools. The lighting is also equipped with a glare mode to protect operators from glare during maintenance. The robust design is compact, slim, and lightweight compared to conventional products. The wide variety of connector types and models offers flexibility. IDEC LUMIFA LF3D LED Lighting has an operating temperature range of -30°C to +55°C (no freezing).