L071S103LF

IRC / TT Electronics
858-L071S103LF
L071S103LF

製造商:

說明:
電阻器網路及陣列 10K OHM 7 PIN 2% LOW C-SIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,145

庫存:
2,145 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$15.30 NT$15.30
NT$11.59 NT$115.90
NT$8.84 NT$221.00
NT$5.00 NT$500.00
NT$4.15 NT$1,037.50
NT$3.67 NT$1,835.00
NT$3.23 NT$3,230.00
NT$2.75 NT$13,750.00
NT$2.55 NT$25,500.00

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 電阻器網路及陣列
RoHS:  
REACH - SVHC:
Bulk
L
Networks
SIP
10 kOhms
2 %
Bussed
6 Resistor
7 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-7
17.78 mm
2.5 mm
4.95 mm
品牌: IRC / TT Electronics
產品類型: Resistor Networks & Arrays
原廠包裝數量: 1000
子類別: Resistors
額定電壓: 100 V
每件重量: 372.393 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.