MCMA160P1600YA

IXYS
576-MCMA160P1600YA
MCMA160P1600YA

製造商:

說明:
SCR 模組 SCR Y4 1.6KV 160A MODULE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,494.58 NT$2,494.58
NT$2,327.30 NT$27,927.60
NT$1,935.96 NT$197,467.92

商品屬性 屬性值 選擇屬性
IXYS
產品類型: SCR 模組
REACH - SVHC:
MCMA
Tube
品牌: IXYS
產品類型: SCR Modules
原廠包裝數量: 6
子類別: Thyristors
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541300080
ECCN:
EAR99

MCMAxYA/YB Bipolar Module Dual Thyristor Diodes

IXYS MCMAxYA/YB Bipolar Module Dual Thyristor Diodes offer a 1.06V to 1.12V voltage range, 160A to 260A current range, and long-term stability. These thyristors for line frequency feature long-term stability, a planar passivated chip, and direct copper bonded AI203-ceramic. IXYS MCMAxYA/YB Bipolar Module Dual Thyristor Diodes are suitable for DC motor control, AC power control, power converters, and lighting and temperature control.

MCMA Series High Powered Thyristor Modules

IXYS MCMA Series High Powered Thyristor Modules feature multilayer module construction with a direct copper bonding (DCB) technique. The devices also feature top-side electrical terminals with captured nuts, series-connected thyristor/diode, and thyristor/thyristor modules. Power semiconductor modules compared to discrete designs are the electrical isolation between the baseplate of the module and the parts subject to voltage (3.6kVRMS to 4.8kVRMS tested). These make possible the mount-down of any number of the same or different modules on a common heatsink. The modules are designed for adequate clearance and creepage distance resulting in Recognition by Underwriters Laboratories (UL).

MCMA65P1800TA & MCMA110P1800TA Thyristor Modules

IXYS MCMA65P1800TA and MCMA110P1800TA Thyristor Modules are dual phase-leg thyristors for line frequency with a planar passivated chip in an industry-standard TO-240AA package. The MCMA65P1800TA and MCMA110P1800TA Thyristor Modules feature an isolation voltage of 4800V, 1900V maximum non-repetitive reverse/forward blocking voltage, and 100µA reverse/drain current.