VUB120-16NOXT

IXYS
747-VUB120-16NOXT
VUB120-16NOXT

製造商:

說明:
IGBT 模組 Standard Rectifier Bridge+Brake Unit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,576.12 NT$3,576.12
NT$2,988.26 NT$35,859.12
102 報價

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
NT$3,465.62
最小值:
1

商品屬性 屬性值 選擇屬性
IXYS
產品類型: IGBT 模組
RoHS:  
REACH - SVHC:
IGBT Silicon Modules
3-Phase Inverter
1.2 kV
1.7 V
180 A
500 nA
500 W
- 40 C
+ 125 C
Bulk
品牌: IXYS
產品類型: IGBT Modules
系列: VUB120
原廠包裝數量: 6
子類別: IGBTs
技術: Si
每件重量: 73.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541100000
MXHTS:
85412999
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

IGBT Modules

Littelfuse IGBT Modules offer a comprehensive portfolio. The Littelfuse IGBT Modules range from phase legs to six-packs and everything in between. This makes Littelfuse able to accommodate a wide array of topology and package requirements.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

電機驅動和軟啟動器解決方案

Littelfuse和IXYS工業電機驅動和軟啟動器解決方案提供保護和控制元件,有助於提高工業應用中的電機壽命和能源效率。變頻器 (VFD) 透過改變電機輸入電壓和頻率來控制交流電機速度和扭距。軟啟動器為電機提供平穩的啟停操作。變頻器和軟啟動器的工作原理相同,但其採用不同的架構及服務不同的應用。變頻器可以透過編程並基於流量、壓力和其他因素來改變電機轉速。變頻器用於升降機、手扶梯、破碎機、攪拌機等。當電機達到全速時,軟啟動器會被承包商過載電路繞過。軟啟動器非常適合輸送機、泵和其他皮帶驅動型應用。這些Littelfuse和IXYS電機驅動和軟啟動器符合全球和北美安全標準。