1ED3330MC12MXUMA1

Infineon Technologies
726-1ED3330MC12MXUMA
1ED3330MC12MXUMA1

製造商:

說明:
閘極驅動器 Single-channel isolated gate driver IC with DESAT, Soft-off, and CLAMP driver

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 498

庫存:
498 可立即送貨
工廠前置作業時間:
39 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$171.70 NT$171.70
NT$115.94 NT$1,159.40
NT$108.12 NT$2,703.00
NT$94.86 NT$9,486.00
NT$90.10 NT$22,525.00
NT$80.92 NT$40,460.00
完整捲(訂購多個1000)
NT$68.00 NT$68,000.00
NT$65.96 NT$131,920.00
NT$64.60 NT$323,000.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 閘極驅動器
RoHS:  
Gate Drivers
SMD/SMT
DSO-16
2 Driver
2 Output
12 A
3 V
5.5 V
Inverting, Non-Inverting
65 ns
60 ns
- 40 C
+ 150 C
Reel
Cut Tape
品牌: Infineon Technologies
輸入電壓(最大值): 5.5 V
輸入電壓(最小值): 3 V
邏輯類型: CMOS
Pd - 功率消耗 : 771 mW
產品類型: Gate Drivers
Rds On - 漏-源電阻: 1.05 Ohms
關機: Shutdown
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
技術: Si
零件號別名: 1ED3330MC12M SP006015802
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.