CY8C4147LDES473XQLA1

Infineon Technologies
726-C4147LDES473XQLA
CY8C4147LDES473XQLA1

製造商:

說明:
ARM微控制器 - MCU PSOC4 - GENERAL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,000

庫存:
1,000 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$342.04 NT$342.04
NT$264.52 NT$2,645.20
NT$252.28 NT$6,307.00
NT$218.96 NT$21,896.00
NT$209.10 NT$52,275.00
NT$190.74 NT$95,370.00
NT$167.96 NT$167,960.00
2,600 報價

商品屬性 屬性值 選擇屬性
Infineon
產品類型: ARM微控制器 - MCU
RoHS:  
PSOC 4000S
Tray
品牌: Infineon Technologies
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 2600
子類別: Microcontrollers - MCU
公司名稱: PSOC
零件號別名: CY8C4147LDE-S473 SP005911944
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

TARIC:
8542319000
ECCN:
3A991.a.2

Automotive PSOC™ 4000S

Infineon Technologies Automotive PSOC™ 4000S are AEC-Q100-compliant programmable embedded system controllers with an Arm® Cortex®-M0+ CPU and scalable/reconfigurable platform architecture. The devices combine programmable and reconfigurable analog/digital blocks with flexible automatic routing. The PSOC 4000S product family is a member of the PSOC 4 platform architecture. It combines a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSOC 4000S products are upward compatible with members of the PSOC 4 platform for emerging applications and design needs.