EVALFP50R12W2T7M5TOBO1

Infineon Technologies
726-EVALFP50R12W2T7M
EVALFP50R12W2T7M5TOBO1

製造商:

說明:
電源管理 IC 開發工具

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$38,202.40 NT$38,202.40

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
24 V
品牌: Infineon Technologies
用於: General Purpose Drive
產品類型: Power Management IC Development Tools
子類別: Development Tools
零件號別名: EVAL-FP50R12W2T7M5 SP006146610
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

EVAL-FP50R12W2T7M5 Evaluation Board

Infineon Technologies EVAL-FP50R12W2T7M5 Evaluation Board with EasyPIM™ 2B is designed for general-purpose drives powered by TRENCHSTOP™ IGBT7. The evaluation board facilitates the investigation of the module’s behavior through double-pulse testing (DPT) and system tests. In addition to general-purpose drive control, the Infineon Technologies EVAL-FP50R12W2T7M5 offers high-voltage sensing, phase-current sensing, temperature sensing, protection measures, precise DESAT detection, and Miller clamping.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More