EVALKITTLE92102QVWTOBO1

Infineon Technologies
726-EVALKITTLE92102Q
EVALKITTLE92102QVWTOBO1

製造商:

說明:
電源管理 IC 開發工具 Easy evaluation kit to measure and evaluate the MOTIX multi MOSFET gate driver IC TLE92102QVW

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,640.72 NT$3,640.72

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Gate Driver
7 V to 36 V
TLE92102QVW
品牌: Infineon Technologies
用於: MOSFET
最高工作溫度: + 175 C
最低工作溫度: - 40 C
產品類型: Power Management IC Development Tools
子類別: Development Tools
公司名稱: MOTIX
零件號別名: EVALKIT_TLE92102QVW SP006156534
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

MOTIX™ TLE92102 Evaluation Board

Infineon Technologies MOTIX™ TLE92102 Evaluation Board (EVALKITTLE92102QVW) is a user-friendly tool for Infineon's multi-MOSFET driver IC (TLE92102QVW). This Infineon board features SPI control, accessible pins, and motor control capabilities. It allows for the evaluation of the IC's features and operation with up to two motors. Evaluation is made easy with the uIO-stick evaluation board that is purchased separately.