KITPSOC4-HVMS-128KLITE

Infineon Technologies
726-KITPSOC4128KLITE
KITPSOC4-HVMS-128KLITE

製造商:

說明:
開發板及套件 - ARM Lite kit for the PSOC high-voltage (HV) mixed signal (MS) 128Kmicrocontrollers

壽命週期:
新產品:
該製造商的新產品。

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,308.14 NT$4,308.14

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
PSOC 4 HVMS
Evaluation Kits
Arm Cortex-M0+
品牌: Infineon Technologies
用於: Microcontroller
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: PSOC
零件號別名: KIT_PSOC4-HVMS-128K_LITE SP005972421
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

PSOC™ 4 HVMS Lite Kits

Infineon Technologies PSOC™ 4 HVMS Lite Kits are lite kit for the PSOC™ High-Voltage (HV) Mixed Signal (MS) microcontroller. These kits integrate a multi-sense converter, programmable analog blocks, a high-voltage (12V) LDO, LIN PHY, and an Arm™ Cortex® CPU. The PSOC™ 4 HVMS Lite Kits feature a 12-bit SAR ADC, PWMs, and a temperature sensor and potentiometer onboard to evaluate the analog functions. Typical applications include steering wheel switches, hands-on detection systems, door handle sensors, PTC heaters, and LED lighting.