TLE493DW2B6MS2GOTOBO1

Infineon Technologies
726-TLE493D-W2B63D-M
TLE493DW2B6MS2GOTOBO1

製造商:

說明:
磁感測器開發工具 POSITION SENS ATV

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$998.92 NT$998.92

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 磁感測器開發工具
RoHS: N
Evaluation Boards
3D Magnetic Sensor
TLE493D-A2B6
2.8 V to 3.5 V
Bulk
品牌: Infineon Technologies
用於: XMC1100
接口類型: USB
產品類型: Magnetic Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TLE493D-W2B6 MS2GO SP001707578
每件重量: 11.688 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.

XENSIV™ Sensor 2GO Kits

Infineon XENSIV™ Sensor 2GO Kits are evaluation boards that are equipped with a sensor and combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kits provide a complete set of onboard devices, including an onboard debugger. Build applications and gadgets with these ready-to-use plug-and-play boards.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

XENSIV™ 3D Magnetic Sensors

Infineon XENSIV 3D Magnetic sensors offer accurate three-dimensional sensing with extremely low power consumption in a small 6-pin package. With its magnetic field detection in x, y, and z-direction, the sensor reliably measures three-dimensional, linear and rotation movements. Applications span from joysticks, control elements, and multifunction knops for smart home applications to white goods. Another field of application is electric meters (anti-tampering). The XENSIV 3D Magnetic Sensors are utilized in all types of robots, industrial and service ones as well as in drones. Automotive environment applications such as indicators and gear shifters rely on Infineon’s 3D sensors. Other applications that require accurate angular measurements or low-power consumption are ideal for using magnetic sensors. The XENSIV 3D Magnetic Sensors are designed for all kinds of sensing applications including out-of-shaft angle measurement and position detection.

感測器解決方案

英飛凌感測器解決方案提供多款適用於汽車、工業及家庭市場等各類應用的感測器,讓生活更有智慧、安全且環保。英飛凌感測器採用領先業界的技術,因此精準度極為出色。這些感測器適用於汽車、工業和消費性裝置等市場的各種應用。感測器是使用者與裝置之間互動的連結和推動元件,這種互動通常仰賴於收集、合併和解讀來自不同來源的資訊。英飛凌的感測器解決方案應用將創新提升到新水平,為使用者提供更流暢且可靠的技術互動。

3D-MS2GO Evaluation Boards

Infineon Technologies 3D-MS2GO Evaluation Boards are equipped with a magnetic sensor for three-dimensional measurement combined with an ARM® Cortex™-M0 CPU. The 3D Magnetic Sensor 2GO includes a complete set of on-board devices, including an on-board debugger. Build an application and gadget with the 3D Magnetic Sensor 2GO. The TLE493D-W2B6 3D-MS2GO includes the TLE493D-W2B6 three dimensional magnetic sensor. The TLE493D-A2B6 3D-MS2GO includes the TLE493D-A2B6 three-dimensional magnetic sensor. Speed up evaluation time with Infineon's add-on components for 3D magnetic sensor 2GO kits.