SG50S017VCAR500

JAE Electronics
656-SG50S017VCAR500
SG50S017VCAR500

製造商:

說明:
記憶卡連接器 UHS-II Compatible Rugged Full-Size SD Card Connector , 17 pos. , Push-push Type

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 875

庫存:
875 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$233.92 NT$233.92
NT$198.90 NT$1,989.00
NT$186.66 NT$4,666.50
NT$177.82 NT$8,891.00
NT$169.32 NT$16,932.00
NT$162.52 NT$40,630.00
完整捲(訂購多個500)
NT$150.96 NT$75,480.00
NT$139.74 NT$139,740.00
NT$134.98 NT$337,450.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 記憶卡連接器
RoHS:  
Card Connectors
SD
17 Contact
2 Row
SMD/SMT
PCB Mount
Gold
Reel
Cut Tape
品牌: JAE Electronics
產品類型: Memory Card Connectors
系列: SG50S0
原廠包裝數量: 500
子類別: Memory Connectors & Sockets
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SG50 Full-Size SD Card Connectors

JAE Electronics SG50 Full-Size SD Card Connectors are compatible with UHS-I and UHS-II high-speed data-transfer memory. These push-push connectors are available in 9 and 17 positions with a two-point contact structure for high contact reliability. The design prevents incorrect card insertion while a mechanical lock provides vibration and impact resistance. JAE Electronics SG50 Full-Size SD Card Connectors feature 0.5A rated current, 10V rated voltage, and a 3.15mm PCB mounted height. The connectors offer a long service life of 10,000 mating cycles, making them ideal for industrial equipment such as machine tools, robots, production facilities, industrial PCs, DSCs, and more.