A55S3X210TFB610

JST Commercial
306-A55S3X210TFB610
A55S3X210TFB610

製造商:

說明:
接地線與接地編織帶 24" Double-Ended Grounding Strap, 10AWG, #6 Stud

壽命週期:
新產品:
該製造商的新產品。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$374.68 NT$374.68
NT$364.14 NT$728.28
NT$343.06 NT$1,715.30
NT$334.22 NT$3,342.20
NT$313.14 NT$7,828.50
NT$297.84 NT$14,892.00
NT$173.74 NT$17,374.00

商品屬性 屬性值 選擇屬性
JST
產品類型: 接地線與接地編織帶
RoHS:  
10 AWG
609.6 mm
Copper
品牌: JST Commercial
產品類型: Ground Wire & Ground Braid
子類別: Single Conductor Wire
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Double-Ended Grounding Straps

JST Connectors Double-Ended Grounding Straps are tinned copper flat braided straps in multiple lengths from 101.6mm to 609.6mm (4" to 24"). These double-ended grounding straps feature wire gauge sizes from 14AWG to 8AWG. These JST grounding straps are designed for use in a variety of applications, including automotive, industrial equipment, power supplies and transformers, aircraft, generators, and trains.