QEDB102Q620K1GV001E

Johanson Technology
609-QEDB102Q620K1GV0
QEDB102Q620K1GV001E

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT HiQ 1111 62pF 10% 1KV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個2000)
NT$22.87 NT$45,740.00
NT$21.58 NT$86,320.00

類似產品

商品屬性 屬性值 選擇屬性
Johanson
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
62 pF
1 kVDC
C0G (NP0)
10 %
1111
2828
SMD/SMT
Standard
- 55 C
+ 125 C
2.79 mm (0.11 in)
2.79 mm (0.11 in)
RF Microwave / High Q
QE
Reel
品牌: Johanson Technology
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Ceramic Capacitors
原廠包裝數量: 2000
子類別: Capacitors
零件號別名: 102S42E620KV4E
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Multilayer High Q Capacitors

Johanson Technology Multilayer High-Q Capacitors were designed for high Q and microwave applications. The S Series High-Q capacitors offer ultra-high Q performance and NPO temperature characteristics. The L Series High-Q capacitors offer mid-high Q performance and NPO temperature characteristics. The Johanson Technology multilayer High Q Capacitors series have a capacitance range from 0.1pF to 10,000pF.