134-1000-018

Johnson / Cinch Connectivity Solutions
530-134-1000-018
134-1000-018

製造商:

說明:
RF 轉接器 - 系列間 Adapter 1.85mm plug to 2.4mm jack

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 10   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,769.96 NT$87,699.60

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF 轉接器 - 系列間
RoHS:  
1.85 mm
Plug (Male)
Normal
2.4 mm
Jack (Female)
Normal
50 GHz
50 Ohms
134
Passivated
Stainless Steel
Gold
Bulk
品牌: Johnson / Cinch Connectivity Solutions
連接器類型: 1.85 mm 2.4 mm
觸點材料: Beryllium Copper
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 11.688 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

5G解決方案

Bel 5G解決方案具有高速、低延遲及充裕頻寬,可實現快速資料傳輸。這些5G解決方案的推出將推動基站的快速增加,以及對回程連接需求的增長。5G解決方案需要處理與存儲大量資料,這將對資料中心能力與拓撲結構產生根本影響。這些5G解決方案將使工廠及辦公室所有者能夠建立各自的5G網絡結構。

1.85mm連接器和適配器

Johnson /Cinch Connectivity Solutions 1.85mm連接器和適配器包括末端啟動插頭和插座、1.85mm系列適配器及1.85mm至2.4mm和SMPM適配器。這些Johnson / Cinch 1.85mm連接器適合多種RF用途,包括測試和測量、網絡路由器和網關,及儀器測試固件設備。

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.