415-0015-MM750

Johnson / Cinch Connectivity Solutions
530-415-0015-MM750
415-0015-MM750

製造商:

說明:
RF 電纜組件 R Ang MCX Plug to R Ang MCX Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$791.52 NT$791.52
NT$682.38 NT$6,823.80
NT$607.92 NT$15,198.00
NT$586.50 NT$29,325.00
NT$569.84 NT$56,984.00
NT$536.18 NT$134,045.00
NT$510.68 NT$255,340.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF 電纜組件
MCX
Plug (Male)
Right Angle
MCX
Plug (Male)
Right Angle
750 mm (29.528 in)
50 Ohms
6 GHz
RG-178
Bulk
品牌: Johnson / Cinch Connectivity Solutions
連接器A極: Normal
連接器B極: Normal
觸點电镀: Gold
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: MCX
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536700000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85442000
ECCN:
EAR99

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.

MCX RF Cable Assemblies

Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies include an expansive selection of fixed-length cable assemblies with lengths from 6" to 36". This series offers 50Ω and 75Ω connector impedance and operates at 6GHz operating frequency. Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies are available in straight and right-angle plug connector types with a 250Vrms to 335Vrms operating voltage range.