R73TN2100SE00J

KEMET
80-R73TN2100SE00J
R73TN2100SE00J

製造商:

說明:
薄膜電容器 1600Volts 0.01uF 85deg C 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 560

庫存:
560
可立即送貨
在途量:
805
預期2025/11/26
工廠前置作業時間:
25
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$52.36 NT$52.36
NT$30.91 NT$309.10
NT$26.79 NT$2,679.00
NT$22.41 NT$11,205.00
NT$18.53 NT$14,916.65
NT$17.75 NT$42,866.25
NT$17.24 NT$97,147.40
NT$17.10 NT$178,951.50

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 薄膜電容器
RoHS:  
0.01 uF
1.6 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
15 mm (0.591 in)
General Film Capacitors
450 VAC
5 %
2 Pin
15 mm (0.591 in)
Straight
- 55 C
+ 105 C
R73
AEC-Q200
Bulk
品牌: KEMET
電容值 - nF: 10 nF
電容值 - pF: 10000 pF
引線直徑: 0.8 mm
產品類型: Film Capacitors
原廠包裝數量: 805
子類別: Capacitors
類型: Polypropylene Pulse/High Frequency Capacitors
每件重量: 3.010 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

低功率聚丙烯電容器

KEMET Electronics低功率聚丙烯電容器具有100pF至22µF電容範圍、900VAC最大額定電壓,以及最高20%的容差。KEMET低功率聚丙烯電容器非常適合用於電視機中的偏轉電路,以及高電壓和電流設計。這些電容器包括以下系列:R71、R73、R74、R75、R76、A70、PHE450、PFR、A72和F461-F464。

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

R73 Film-Foil Capacitors

KEMET R73 KP Series Film-Foil Capacitors are polypropylene capacitors for applications with high voltage and very high current. The series includes AEC-Q200 automotive grade devices with up to lead spacing 22.5mm, a 100VDC to 2000VDC voltage range, and 100pF to 2.2µF capacitance range. KEMET R73 KP Series Film-Foil Capacitors are ideal for resonant circuits, snubber and silicon-controlled rectifier, and SIC commutation circuits.