SBC1-221-391

KEMET
80-SBC1-221-391
SBC1-221-391

製造商:

說明:
功率電感器 - 引線式 220uH 10% 390mA DCR=1.2Ohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,353

庫存:
4,353 可立即送貨
工廠前置作業時間:
33 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$23.46 NT$23.46
NT$19.41 NT$194.10
NT$15.95 NT$1,595.00
NT$15.44 NT$7,720.00
NT$13.12 NT$13,120.00
NT$11.42 NT$57,100.00

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 功率電感器 - 引線式
RoHS:  
Wirewound
Radial
4.5 mm x 6.5 mm
Unshielded
220 uH
10 %
390 mA
1.2 Ohms
- 20 C
+ 105 C
Standard
PCB Mount
10.5 mm
5.5 mm
Ferrite
SBC
Bulk
應用: Commercial
品牌: KEMET
核心類型: Drum
引線直徑: 0.5 mm
引線間距: 2.5 mm
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 100
子類別: Inductors, Chokes & Coils
試驗頻率: 10 kHz
零件號別名: UPIN1221391000
每件重量: 600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SBC & SBCP Coil Ferrite Inductors

KEMET SBC and SBCP Coil Ferrite Inductors feature drum core construction and a nickel-zinc (NiZn) ferrite core. These magnetic, non-shielded type inductors have an operating temperature range of up to +105°C. The conformally coated coils are useful in various fields and ideal for DC/DC converters and noise filters. Typical applications for KEMET SBC and SBCP inductors include LED lighting, xDSL modems, copy machines, flat-screen TVs, smart meters, and power supplies.

Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.