SBC2-100-212

KEMET
80-SBC2-100-212
SBC2-100-212

製造商:

說明:
功率電感器 - 引線式 10uH 20% 2.1A DCR=60mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,166

庫存:
5,166 可立即送貨
工廠前置作業時間:
33 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$25.84 NT$25.84
NT$21.28 NT$212.80
NT$18.56 NT$464.00
NT$17.51 NT$1,751.00
NT$16.18 NT$4,045.00
NT$15.23 NT$7,615.00
NT$14.38 NT$14,380.00
NT$13.29 NT$33,225.00

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 功率電感器 - 引線式
RoHS:  
Wirewound
Radial
6 mm x 6 mm
Unshielded
10 uH
20 %
210 mA
60 mOhms
- 20 C
+ 105 C
Standard
PCB Mount
8 mm
7 mm
Ferrite
SBC
Bulk
應用: Commercial
品牌: KEMET
核心類型: Drum
引線直徑: 0.4 mm
引線間距: 4 mm
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 250
子類別: Inductors, Chokes & Coils
試驗頻率: 10 kHz
零件號別名: UPIN2100212000
每件重量: 731 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.

SBC & SBCP Coil Ferrite Inductors

KEMET SBC and SBCP Coil Ferrite Inductors feature drum core construction and a nickel-zinc (NiZn) ferrite core. These magnetic, non-shielded type inductors have an operating temperature range of up to +105°C. The conformally coated coils are useful in various fields and ideal for DC/DC converters and noise filters. Typical applications for KEMET SBC and SBCP inductors include LED lighting, xDSL modems, copy machines, flat-screen TVs, smart meters, and power supplies.