SBC4-103-111

KEMET
80-SBC4-103-111
SBC4-103-111

製造商:

說明:
功率電感器 - 引線式 10000uH 10% 110mA DCR=19.5Ohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,428

庫存:
3,428 可立即送貨
工廠前置作業時間:
33 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$34.00 NT$34.00
NT$25.87 NT$258.70
NT$24.38 NT$1,219.00
NT$22.95 NT$2,295.00
NT$22.03 NT$4,406.00
NT$20.94 NT$10,470.00
NT$19.41 NT$19,410.00
NT$18.39 NT$45,975.00
NT$17.48 NT$87,400.00

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 功率電感器 - 引線式
RoHS:  
Wirewound
Radial
8 mm x 10 mm
Unshielded
10 mH
10 %
110 mA
19.5 Ohms
- 20 C
+ 105 C
Standard
PCB Mount
14.5 mm
9 mm
Ferrite
SBC
Bulk
應用: Commercial
品牌: KEMET
核心類型: Drum
引線直徑: 0.6 mm
引線間距: 5 mm
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 100
子類別: Inductors, Chokes & Coils
試驗頻率: 10 kHz
零件號別名: UPIN4103111000
每件重量: 2.590 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.

SBC & SBCP Coil Ferrite Inductors

KEMET SBC and SBCP Coil Ferrite Inductors feature drum core construction and a nickel-zinc (NiZn) ferrite core. These magnetic, non-shielded type inductors have an operating temperature range of up to +105°C. The conformally coated coils are useful in various fields and ideal for DC/DC converters and noise filters. Typical applications for KEMET SBC and SBCP inductors include LED lighting, xDSL modems, copy machines, flat-screen TVs, smart meters, and power supplies.