SBCP-87HY681H

KEMET
80-SBCP-87HY681H
SBCP-87HY681H

製造商:

說明:
功率電感器 - 引線式 680uH 10% 330mA DCR=1.66Ohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,009

庫存:
2,009 可立即送貨
工廠前置作業時間:
33 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$56.78 NT$56.78
NT$46.92 NT$469.20
NT$40.80 NT$1,020.00
NT$38.76 NT$3,876.00
NT$35.70 NT$8,925.00
完整捲(訂購多個500)
NT$34.68 NT$17,340.00
NT$32.37 NT$32,370.00
NT$28.42 NT$71,050.00
NT$28.22 NT$141,100.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 功率電感器 - 引線式
RoHS:  
Wirewound
Radial
8 mm x 7.5 mm
Unshielded
680 uH
10 %
330 mA
1.66 Ohms
- 20 C
+ 105 C
Standard
PCB Mount
7.5 mm
9.5 mm
Ferrite
SBCP
Reel
Cut Tape
MouseReel
應用: Commercial
品牌: KEMET
核心類型: Drum
引線直徑: 0.6 mm
引線間距: 5 mm
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 500
子類別: Inductors, Chokes & Coils
試驗頻率: 10 kHz
零件號別名: UPIO87HY681H00
每件重量: 2.016 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.

SBC & SBCP Coil Ferrite Inductors

KEMET SBC and SBCP Coil Ferrite Inductors feature drum core construction and a nickel-zinc (NiZn) ferrite core. These magnetic, non-shielded type inductors have an operating temperature range of up to +105°C. The conformally coated coils are useful in various fields and ideal for DC/DC converters and noise filters. Typical applications for KEMET SBC and SBCP inductors include LED lighting, xDSL modems, copy machines, flat-screen TVs, smart meters, and power supplies.