T523W566M035APE100

KEMET
80-T523W566M35APE100
T523W566M035APE100

製造商:

說明:
鉭電容器 - 聚合物 35V 56uF 20% 7343-15 -55 / +105 ESR=100mOhms AEC-Q200

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 724

庫存:
724 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$85.00 NT$85.00
NT$60.18 NT$601.80
NT$45.22 NT$4,522.00
NT$40.12 NT$20,060.00
完整捲(訂購多個1000)
NT$36.04 NT$36,040.00
NT$33.42 NT$66,840.00
NT$31.72 NT$158,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鉭電容器 - 聚合物
RoHS:  
56 uF
35 VDC
SMD/SMT
20 %
2815
100 mOhms
196 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
T523
Reel
Cut Tape
MouseReel
品牌: KEMET
損耗因數DF: 10 %
長度: 7.3 mm
濕度敏感: Yes
產品: Polymer Electrolytic Capacitor
產品類型: Tantalum Capacitors
紋波電流: 1.988 A
原廠包裝數量: 1000
子類別: Capacitors
寬度: 4.3 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Polymer Capacitors Cloud & AI Applications

KEMET Organic Capacitors (KO-CAP®) provide an ideal solution for applications requiring power-loss (hold up) protection or maximum power efficiency of a circuit with limited board space. Polymer technology offers high energy density and extended life capabilities, making it a key solution for designers working in cloud infrastructure applications like solid-state drives, 5G, and servers. In addition, with the AI computing edge trend pushing for high power, KEMET KO-CAPs are vital on 12V input and low voltage 1V CPU and I/O 3.3V and 5V power rails. These capacitors offer both long life and high ripple capability.

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

Polymer Capacitors Computer Segment

KEMET Organic Capacitors (KO-CAP®) are solid electrolytic capacitors with a conductive polymer cathode, capable of delivering optimized solutions for today and in the future. The KO-CAPs offer low ESR, improved capacitance retention at high frequencies, and a broad dimension offering, from large case sizes to sizes as small as 2012-10. This KEMET KO-CAP portfolio supports the designers in innovation and technology.

T523聚合物電容器

KEMET T523聚合物電容器 (KO-CAP) 為需要功率損失保護(保持)或電路最大功率效率的應用提供解決方案。這些電容具有高能量密度、隨應用電壓和溫度而穩定的電容值以及無老化效應等特點。導電聚合物陰極提供了低 ESR 和更高的高頻電容保持率。KEMET T523聚合物電容器的典型應用包括企業儲存、網路、伺服器、行動裝置、用戶端儲存和用戶端運算。