T598B107M006AHE045

KEMET
80-T598B107M006AHE45
T598B107M006AHE045

製造商:

說明:
鉭電容器 - 聚合物 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 683

庫存:
683 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過683會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$144.84 NT$144.84
NT$104.38 NT$1,043.80
NT$90.44 NT$4,522.00
NT$79.90 NT$7,990.00
NT$71.40 NT$35,700.00
完整捲(訂購多個2000)
NT$55.42 NT$110,840.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鉭電容器 - 聚合物
RoHS: N
100 uF
6 VDC
SMD/SMT
20 %
1411
45 mOhms
60 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598 SnPb
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: KEMET
長度: 3.5 mm
濕度敏感: Yes
產品: Tantalum Organic Polymer Low ESR
產品類型: Tantalum Capacitors
原廠包裝數量: 2000
子類別: Capacitors
類型: High Humidity and High Temperature Automotive Grade Polymer Electrolytic Capacitor
寬度: 2.8 mm
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

T598 SnPb with Surge Testing Polymer Capacitors

KEMET T598 SnPb with Surge Testing Options Polymer Capacitors are a high-performance automotive-grade series developed to deliver high reliability and stability under harsh environmental conditions. Special enhancements to the design and material deliver 1000 hours under +85°C/85%RH and comply with all AEC-Q200 qualification testing. KEMET T598 Automotive Polymer Tantalum Capacitors are manufactured in an ISO TS16949-certified plant and subject to PPAP/PSW and change control.