RN73R2ETTD1002B25

KOA Speer
660-RN73R2ETTD12B2
RN73R2ETTD1002B25

製造商:

說明:
薄膜電阻器 - SMD 0.1% 1210 .25W AEC-Q

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,277

庫存:
5,277 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$18.70 NT$18.70
NT$13.50 NT$135.00
NT$12.78 NT$1,278.00
NT$11.90 NT$2,975.00
NT$11.32 NT$5,660.00
NT$10.78 NT$10,780.00
完整捲(訂購多個5000)
NT$10.37 NT$51,850.00
NT$9.76 NT$97,600.00
NT$9.62 NT$240,500.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KOA Speer
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RN73R
10 kOhms
0.1 %
25 PPM / C
1210
3225
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
AEC-Q200
500 mW (1/2 W)
200 V
應用: High Reliability
品牌: KOA Speer
特徵: High Precision
安裝風格: PCB Mount
產品: Precision Automotive Thin Film SMD
產品類型: Thin Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
類型: Precision Thin Film Flat Chip Resistor
每件重量: 16 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RN73R-2E Ultra-Precision Thin Film Resistors

KOA Speer RN73R-2E Ultra-Precision Thin Film Resistors feature high heat resistance up to +155°C and an ultra-high precision tolerance (±0.05%). KOA Speer RN73R-2E Thin Film Resistors offer enhanced moisture resistance (+85°C ±2°C, 85% ±5% RH, 1000 hours) by the use of a special protective layer over resistive film construction. RN73R2E resistors also feature a power rating of 0.25W and TCR values of ±10 to ±100ppm/°C. The series is AEC-Q200 qualified and is available with lead-free terminations to meet EU RoHS requirements.

RN73R Metal Film Flat Chip Resistors

KOA Speer RN73R Metal Film Flat Chip Resistors are designed to meet the demands of high-heat and high-moisture applications. These KOA Speer resistors provide improved electrolytic corrosion resistance and high stability compared to existing RN73 thin film resistors. RN73R offers high heat tolerance with a -55°C to +155°C operating temperature range. The resistors feature a rated ambient temperature of +85°C and improved moisture tolerance of 85% for 1000 hours at 85°C.