PR100371

KUNBUS
182-PR100371
PR100371

製造商:

說明:
工業機箱電腦 RevPi Flat S 32 GB WiFi-BT

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$17,361.76 NT$17,361.76

商品屬性 屬性值 選擇屬性
KUNBUS
產品類型: 工業機箱電腦
BCM2711
Arm Cortex A72
1.5 GHz
Flash
106 mm x 90 mm x 70 mm
DIN Rail
IP20
2 x USB A, 1 x Micro-USB
4 x LAN, 1 x WLAN
2 x RS-485
+ 55 C
- 20 C
11 W
12 VDC
28.8 VDC
Polycarbonate (PC)
品牌: KUNBUS
已安裝RAM: 1 GB
處理器品牌: Broadcom
產品類型: Industrial PCs
系列: RevPi Flat S
原廠包裝數量: 7
子類別: Controllers
公司名稱: Revolution Pi
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

RevPi Flat S

KUNBUS RevPi Flat S is designed for DIN rail mounting and is powered by the Raspberry Pi Compute Module 4S. The KUNBUS RevPi Flat S features a 1.5GHz quad-core processor, 1GB RAM, and 32GB eMMC flash storage, providing reliable performance for industrial applications. The IPC includes an external USB-OTG interface for easy OS installation. Pre-installed with a customized Raspberry Pi OS, the device enables quick setup and operation. Its slim design fits seamlessly into distribution cabinets for building automation. Unlike the modular RevPi Core and RevPi Connect, the RevPi Flat S is a standalone, non-expandable device.