600F330FT250XT

KYOCERA AVX
581-600F330FT
600F330FT250XT

製造商:

說明:
矽RF電容器 / 薄膜 250volts 33pF 1% NP0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,371

庫存:
2,371 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$108.80 NT$108.80
NT$80.58 NT$805.80
NT$69.70 NT$3,485.00
NT$61.54 NT$6,154.00
完整捲(訂購多個500)
NT$53.72 NT$26,860.00
NT$47.94 NT$47,940.00
NT$46.24 NT$92,480.00
NT$43.52 NT$217,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 矽RF電容器 / 薄膜
RoHS:  
33 pF
250 V
0805 (2012 metric)
1 %
600F
0 PPM / C, 30 PPM / C
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
外殼代碼 - in: 0805
外殼代碼 - mm: 2012
高度: 1.3 mm
長度: 2.01 mm
產品: RF/Microwave Multilayer Capacitors (MLC)
產品類型: Silicon RF Capacitors / Thin Film
原廠包裝數量: 500
子類別: Capacitors
終端類型: SMD/SMT
類型: Ultra Low ESR, High Q, NP0 RF and Microwave Capacitor
直流電額定電壓: 250 VDC
寬度: 1.24 mm
零件號別名: ATC600F330FT250XT 600F330FT250XT\500
每件重量: 5.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Low ESR RF/Microwave Capacitors

KYOCERA AVX Low ESR RF/Microwave Capacitors are designed and manufactured for optimal performance in RF and microwave frequencies, high RF power, and optical applications. These RF/microwave capacitors from KYOCERA AVX offer a capacitance range of 0.1pF to 0.47µF and a voltage rating range of 100VDC to 500VDC. The capacitors comply with RoHS directives.

600x超低ESR高Q值NPO射頻/微波MLC

ATC/KYOCERA AVX 600x超低ESR高Q值NPO射頻/微波多層電容器具有200V至250V的高作業電壓範圍、高自諧頻率,以及0402至0805的標準外殼尺寸範圍。這些元件在-55°C至+125°C的作業溫度範圍內提供0.1pF至240pF的電容範圍。ATC/KYOCERA AVX 600x射頻/微波MLC的理想應用包括行動網路、無線和衛星通訊,以及濾波器網路、調諧、耦合、旁路和DC阻斷等電路應用。