UBR0402B250FZTR/500

KYOCERA AVX
581-UBR0402B250FZT5
UBR0402B250FZTR/500

製造商:

說明:
RF Resistors 125mW25Ohm 1% 100ppm/C FlexiTerm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,272

庫存:
1,272 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$99.96 NT$99.96
NT$82.96 NT$829.60
NT$73.10 NT$1,827.50
NT$69.36 NT$6,936.00
NT$66.64 NT$16,660.00
完整捲(訂購多個500)
NT$64.60 NT$32,300.00
NT$61.88 NT$61,880.00
NT$59.50 NT$148,750.00
NT$58.48 NT$292,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 射頻電阻
RoHS:  
UBR
25 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
應用: High Frequency
品牌: KYOCERA AVX
外殼代碼 - in: 0402
外殼代碼 - mm: 1005
安裝風格: PCB Mount
產品類型: High Frequency/RF Resistors
原廠包裝數量: 500
子類別: Resistors
終端類型: SMD/SMT
公司名稱: Flexiterm
類型: Automotive
每件重量: 0.650 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

UBR Ultra-Broadband SMD Resistors

KYOCERA AVX UBR Ultra-Broadband SMD Resistors are designed utilizing the proprietary Glass Sandwich Flexiterm® Technology (GSFT). The Flexiterm is a surface mountable automotive qualified termination that adds an extra margin against damage due to flexure during installation. The UBR series features high-quality materials that yield excellent performance. These KYOCERA AVX components are ideal for use in optical transceiver modules or any application requiring ultra-broadband performance.