EMMC04G-MT32-02E10

Kingston
524-EMMC04GMT3202E10
EMMC04G-MT32-02E10

製造商:

說明:
Kingston eMMC 5.1 (HS400) 153B 4GB -25c to 85c

壽命週期:
新產品:
該製造商的新產品。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$687.82 NT$687.82
NT$637.50 NT$6,375.00
NT$617.78 NT$15,444.50
NT$602.48 NT$30,124.00
NT$587.86 NT$58,786.00

商品屬性 屬性值 選擇屬性
Kingston
產品類型: Kingston
RoHS:  
品牌: Kingston
濕度敏感: Yes
封裝: Tray
原廠包裝數量: 50
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000

Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.