UFS128-CY14-02N01

Kingston
524-UFS128-CY1402N01
UFS128-CY14-02N01

製造商:

說明:
新通用閃存儲存-UFS UFS 3.1 G4 2L 153B 128GB -25c to 85c

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 80

庫存:
80 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,597.60 NT$2,597.60
NT$2,398.02 NT$23,980.20
NT$2,319.82 NT$46,396.40
NT$2,261.34 NT$113,067.00
NT$2,204.22 NT$220,422.00

商品屬性 屬性值 選擇屬性
Kingston
產品類型: 新通用閃存儲存-UFS
RoHS:  
128 GB
2.5 V
UFS 3.1
- 25 C
+ 85 C
FBGA-153
13 mm x 11 mm x 0.57 mm
Tray
UFS
品牌: Kingston
濕度敏感: Yes
安裝風格: SMD/SMT
產品: Universal Flash Storage (UFS)
產品類型: Universal Flash Storage (UFS)
原廠包裝數量: 10
電源電壓 - 最大值: 1.26 V, 2.7 V
電源電壓 - 最小值: 1.14 V, 2.4 V
連續讀取: 1650 MB/s
連續寫入: 200 MB/s
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
ECCN:
EAR99

Universal Flash Storage (UFS) Devices

Kingston Universal Flash Storage (UFS) Devices combine the 3D NAND and UFS controller inside as one JEDEC standard package, providing a standard interface to the host. The UFS controller directly manages NAND flash, including ECC, IOPS optimization, wear-leveling, and read sensing. These UFS devices feature error-free memory access and 1.2V typical VCCQ and 2.5V typical VCC operating voltages. The UFS devices operate within the -25°C to 85°C temperature range and are RoHS compliant. Typical applications include smartphones, cameras, tablets, electronic toys, smart homes, wearable, automotive sensors, Virtual Reality (VR), and unmanned aerial vehicles that require mass storage.

Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.