LFE5UM5G-85F-8BG381I

Lattice
842-5UM5G85F8BG381I
LFE5UM5G-85F-8BG381I

製造商:

說明:
FPGA - 現場可編程輯閘陣列 Lattice ECP5-5G; 83.6K LUTs; 1.2V; 5G SERDES

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 375

庫存:
375 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,260.20 NT$4,260.20
NT$3,707.70 NT$92,692.50
NT$3,571.36 NT$321,422.40

商品屬性 屬性值 選擇屬性
Lattice
產品類型: FPGA - 現場可編程輯閘陣列
RoHS:  
LFE5UM5G
84000 LE
42000 ALM
3.66 Mbit
205 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
3.2 Gb/s
SMD/SMT
CABGA-381
Tray
品牌: Lattice
最大工作頻率: 400 MHz
濕度敏感: Yes
邏輯陣列區塊數目 - LAB: 10500 LAB
工作電源電壓: 1.2 V
產品類型: FPGA - Field Programmable Gate Array
原廠包裝數量: 90
子類別: Programmable Logic ICs
公司名稱: ECP5-5G
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d

ECP5 Family FPGAs

Lattice Semiconductor ECP5 Family FPGAs are optimized to deliver high-performance features like an enhanced DSP architecture, high-speed SERDES, and high-speed source-synchronous interfaces in an economical FPGA fabric. This combination is achieved through advances in device architecture and the use of 40nm technology making the devices suitable for high-volume, high-speed, low-cost applications. The ECP5 device family covers look-up-table (LUT) capacity to 84K logic elements and supports up to 365 users I/Os. The ECP5 device family also offers up to 156 18x18 multipliers and a wide range of parallel I/O standards.