30KPA132CA

Littelfuse
576-30KPA132CA
30KPA132CA

製造商:

說明:
ESD 保護二極體 / TVS 二極體 TVS Hi Power Diode 30KPA Axial

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 345

庫存:
345 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$672.52 NT$672.52
NT$533.80 NT$5,338.00
NT$533.46 NT$53,346.00
NT$526.66 NT$263,330.00
完整捲(訂購多個800)
NT$498.44 NT$398,752.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
132 V
Axial
213 V
147.4 V
P600-2
142.3 A
30 kW
30 kV
30 kV
- 55 C
+ 175 C
30KPA
Reel
Cut Tape
品牌: Littelfuse
Pd - 功率消耗 : 8 W
產品: TVS Diodes
原廠包裝數量: 800
子類別: ESD Protection Diodes / TVS Diodes
每件重量: 2.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.