P6SMB110A

Littelfuse
576-P6SMB110A
P6SMB110A

製造商:

說明:
ESD 保護二極體 / TVS 二極體 600W 110V 5% Uni-Directional

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,940

庫存:
8,940 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$19.72 NT$19.72
NT$12.21 NT$122.10
NT$7.75 NT$775.00
NT$6.32 NT$3,160.00
NT$5.24 NT$5,240.00
完整捲(訂購多個3000)
NT$3.54 NT$10,620.00
NT$3.33 NT$19,980.00
NT$3.09 NT$27,810.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
94 V
SMD/SMT
152 V
105 V
SMB (DO-214AA)
4 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Cut Tape
MouseReel
品牌: Littelfuse
Pd - 功率消耗 : 5 W
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
Vf - 順向電壓: 3.5 V
每件重量: 93 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

P6SMB SMD Uni-/Bi-Directional TVS Diodes

Littelfuse P6SMB SMD Uni-/Bi-Directional TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The low-profile, DO-214AA (SMB J-Bend) packaged diodes offer excellent clamping capabilities, low incremental surge resistance, and an optimized surface-mount footprint for minimal PCB space impact. The P6SMB TVS devices are ideal for the protection of I/O Interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.