GKMH1X/9 L

Lumberg Automation
566-GKMH1X/9L
GKMH1X/9 L

製造商:

說明:
標準環形連接器 SPE M8 rear wall mounting screw, 9 mm, in plastic bag package

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 99

庫存:
99 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$154.02 NT$154.02
NT$140.08 NT$1,400.80
NT$132.60 NT$3,315.00
NT$129.54 NT$6,477.00
NT$112.20 NT$11,220.00
NT$100.64 NT$25,160.00
NT$96.90 NT$48,450.00
NT$86.70 NT$86,700.00
NT$82.28 NT$205,700.00

商品屬性 屬性值 選擇屬性
Lumberg Automation
產品類型: 標準環形連接器
RoHS:  
Rear Wall Mounting Screw
品牌: Lumberg Automation
產品類型: Standard Circular Connector
原廠包裝數量: 1
子類別: Circular Connectors
零件號別名: 935083003
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Single Pair Ethernet (SPE) Connectors

Belden Wire & Cable Single Pair Ethernet (SPE) Connectors are designed to enable the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas. SPE connectors offer rugged protection from harsh conditions such as mechanical shock, dust, vibration, chemicals, and temperature extremes. These connectors are built for sustainability and are manufactured with up to 55% less metal and plastic than popular Ethernet cordsets without sacrificing performance. Due to the compact and lightweight design of these connectors, flexibility and bending ratios are increased, ensuring the cordsets are easy to commission and overcome tight space constraints. Belden Wire & Cable SPE Connectors are future-proof because of the Ethernet-based design that provides a simplified network topology, enabling seamless connectivity from sensors to the cloud.