L1HZ-6570400000000

Lumileds
997-L1HZ657040000000
L1HZ-6570400000000

製造商:

說明:
白色LED 6500K 70CRI

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 20000   多個: 4000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個4000)
NT$22.75 NT$455,000.00

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
Cool White
6500 K
635 lm
70
115 deg
1.6 A
2.88 V
3.45 mm
3.45 mm
0.74 mm
- 40 C
+ 135 C
Colorless
Square
Clear
LUXEON HL4Z
Reel
品牌: Lumileds
產品類型: White LEDs
原廠包裝數量: 4000
子類別: LEDs
公司名稱: LUXEON
類型: High Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON HL4Z High-Power LEDs

Lumileds LUXEON HL4Z High-Power LEDs are designed for undomed emitters. These LEDs feature superior flux density and flexibility for precision light controls. The LUXEON HL4Z LEDs have a lot of light coming from a small LES device. The flexibility of optical control makes it perfect for fixture designs that need high flux density and precision light controls. These LUXEON LEDs provide maximum lumen outputs and overall system efficacy in a 3535 package with a 3-strip footprint. The LUXEON HL4Z LEDs are suitable for outdoor and industrial applications such as stadium lights, streetlights, and high-bay luminaires.