LX18-P130-5

Lumileds
997-LX18P1305
LX18-P130-5

製造商:

說明:
白色LED White 3000 K 80-CRI, LUXEON Rebel PLUS

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,445

庫存:
1,445 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$124.10 NT$124.10
NT$91.12 NT$911.20
NT$71.40 NT$7,140.00
NT$62.90 NT$31,450.00
完整捲(訂購多個1000)
NT$53.38 NT$53,380.00
NT$52.70 NT$263,500.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
4530
Warm White
3000 K
95 lm
80
120 deg
350 mA
2.76 V
1 W
4.61 mm
3.17 mm
2.1 mm
- 40 C
+ 135 C
Colorless
2.5 mm
Dome
Water Clear
LUXEON Rebel PLUS
Reel
Cut Tape
MouseReel
品牌: Lumileds
產品類型: White LEDs
原廠包裝數量: 1000
子類別: LEDs
公司名稱: LUXEON
類型: Low Power LEDs
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel PLUS LEDs

Lumileds LUXEON® Rebel PLUS LEDs are designed to offer single emitter, Illumination Grade LED light sources with the highest possible efficacy and light output. With hot testing and color binning, every LUXEON Rebel PLUS is tested and specified at real-world operating conditions, Tj = 85°C. The exceptional color control of LUXEON Rebel PLUS enables design simplicity for luminaire manufacturers and ensures that they can be confident in color consistency from LED to LED. The superior quality of light, light output, and real-world efficacy enable leading performance and efficient solution development in a wide variety of indoor lighting segments including retrofit bulbs, office, hospitality, school, and home lighting. LUXEON Rebel PLUS comes in an industry standard 4530 package with a 2.5mm dome that is optimized for maximum light output.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.