SST-12-WH35-A2-B4351

Luminus Devices
896-SST12WH35A2B4351
SST-12-WH35-A2-B4351

製造商:

說明:
白色LED 114lm 3500K

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$47.60 NT$47.60
NT$33.42 NT$334.20
NT$24.96 NT$2,496.00
NT$22.20 NT$11,100.00
完整捲(訂購多個1000)
NT$18.84 NT$18,840.00
NT$17.78 NT$88,900.00
NT$17.07 NT$170,700.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Luminus Devices
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Neutral White
3500 K
114 lm
95
120 deg
350 mA
2.9 V
8 W
3.45 mm
3.45 mm
2 mm
- 40 C
+ 100 C
Colorless
1.3 mm
Dome
Water Clear
SST-12-WH
Reel
Cut Tape
MouseReel
品牌: Luminus Devices
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 1000
子類別: LEDs
類型: High Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

SST-12-WxH High Power White LEDs

Luminus Devices SST-12-WxH High Power White LEDs offer 1.5A maximum drive current and are available in 2700K, 3000K, 3500K, and 4000K color temperatures. These high-power white LEDs feature 4.9°C/W low thermal resistance and a >95 Color Rendering Index (CRI). The SST-12-WxH white LEDs offer 2.9V maximum forward voltage (@If =350mA,  Tj =85°C), 5V reverse current (Ir=10mA), and 4.9W power dissipation. These white LEDs consist of American National Standards Institute (ANSI) compatible chromaticity bins. Typical applications include directional architectural lighting like wall washers, track lights, spotlights, landscape and flood lights, stage and studio lighting, and miniature high-output recessed lights.

SST-12-WH Gen 2 High Power White LEDs

Luminus Devices SST-12-WH Gen 2 High Power White LEDs feature a 1.5A maximum drive current and 2700K, 3000K, 3500K, and 4000K color temperature range. These LEDs deliver superior beam quality and higher optical efficiency than square emitters for directional lighting applications. The SST-12-WH white LEDs offer 4.9°C/W low thermal resistance and >95 color rendering index. These LEDs consist of an electrically isolated thermal path. Typical applications include a wall washer, track light, spotlight, task light, miniature recessed lights, stage and studio lighting, landscape lighting, and portable lighting.

Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.