U069-V11

M5Stack
170-U069-V11
U069-V11

製造商:

說明:
數據轉換模組 ADC HAT is another type of C-HAT specifically design for M5StickC controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$153.00 NT$153.00

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 數據轉換模組
RoHS:  
ADC HATs
1 Input
0 Output
16 bit
I2C
5 V
25 mm x 24 mm x 13 mm
品牌: M5Stack
產品類型: Data Conversion Modules
原廠包裝數量: 10
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ADC HAT Data Conversion Module

M5Stack ADC HAT Data Conversion Module is designed explicitly for the StickC controller and is an ADC converter component for StickC. This module has an ADC converter chip ADS1110 that offers a 16-bit, self-calibrating, fully differential, and delta-sigma A/D converter. The ADC HAT data conversion module is easy to configure and design, and the ADS1110 provides precise measurements with minimum effort. This ADS1100 consists of a clock generator, an A/D converter core with adjustable gain, and an I2C interface. The ADC HAT data conversion module features Arduino and UIFlow (Blockly and Python) software development platforms and ADS1100  and operates at 5V supply voltage. This ADC HAT data conversion module is ideally used in analog signal capture.