DKM10B-15

MEAN WELL
709-DKM10B-15
DKM10B-15

製造商:

說明:
DC/DC 轉換器 - 通孔 18-36Vin +/-15Vout +/-333mA DIP Iso Reg

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$787.44 NT$787.44
NT$780.64 NT$9,367.68
NT$768.06 NT$18,433.44
NT$767.72 NT$46,063.20
NT$767.38 NT$82,877.04
600 報價

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
10 W
24 V
18 V
36 V
15 V
333 mA
- 15 V
333 mA
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
SKM10 & DKM10
品牌: MEAN WELL
尺寸: 25.4 mm x 25.4 mm x 10.2 mm
輸入電壓: 18 V to 36 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 12
子類別: DC-DC Converters
每件重量: 18 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

SKM10 & DKM10 10W DC-DC Regulated Converters

MEAN WELL SKM10 and DKM10 10W DC-DC Regulated Converters feature a 2:1 wide input range and 10W of power in a DIP 1" x 1" package with industry-standard pinout. These converters are available in single- or dual-output options with high efficiency of up to 90%, 1.5KVDC I/P-O/P isolation voltage, and -40°C to +85°C temperature range. These units comply with EN55032 radiated Class A standards without additional components. Typical applications for MEAN WELL SKM10 and DKM10 10W DC-DC Regulated Converters include wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Low Power DC-DC Regulated Converters

MEAN WELL Low Power DC-DC Regulated Converters are isolated, module-type DC-DC converters available in 1" x 1", SIP, and DIP packages. The converters feature international standard pins, high efficiency, and a wide working temperature range. The series offers overload and continuous short-circuit protection and compliance with EN 55032 radiated class A without additional components. MEAN WELL Low Power DC-DC Regulated Converters are ideal for industrial control, telecommunications, and distributed power architecture applications.