NPB-240-12AD1

MEAN WELL
709-NPB-240-12AD1
NPB-240-12AD1

製造商:

說明:
電池充電器 O/P+12V13.5A;16AWGx4C/1m,KST 2PIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,295.00 NT$2,295.00
NT$2,186.20 NT$10,931.00
NT$2,087.60 NT$20,876.00
NT$2,069.24 NT$41,384.80

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 電池充電器
RoHS:  
品牌: MEAN WELL
最高工作溫度: + 70 C
最低工作溫度: - 30 C
封裝: Reel
產品類型: Battery Chargers
系列: NPB-240
原廠包裝數量: 10
子類別: Battery
每件重量: 1.3 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NPB-120/240/360 Battery Chargers

MEAN WELL NPB-120/240/360 Battery Chargers are high-reliability and portable wide voltage range chargers. These include 120W, 240W, and 360W series battery chargers. The NPB-120/240/360 battery chargers feature high efficiency up to 93%, adjustable output voltage and current, a variety of standard charging connectors, ITE, and household dual safety approval. These chargers operate from 90VAC to 264VAC input voltage range, 127VDC to 370VDC DC input voltage range, and -30°C to 70°C operating temperature range. The NPB-120/240/360 chargers provide protection for short circuits, over-voltage, over-temperature, and battery reverse polarity. These chargers are used in applications such as electric bicycles, scooters, hand-held power tools, mobile robots, unmanned vehicles, and various DC mobile devices charging. The NPB-120/240/360 chargers feature output connector types such as XLR: 3-pin DIN (120W) and 4-pin DIN (240W and 360W), Anderson Connector (AD1), and Terminal Block (TB).