XLC-60-48-MAS

MEAN WELL
709-XLC-60-48-MAS
XLC-60-48-MAS

製造商:

說明:
LED Drivers Power Supplies 60W 100-305VAC 48V 1.25A CV with Strain-Relief Matter Wireless Dimming

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,485.80 NT$1,485.80
NT$1,414.40 NT$7,072.00
NT$1,353.20 NT$13,532.00
NT$1,340.62 NT$26,812.40

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: LED驅動器電源
RoHS:  
Constant Voltage (CV)
1.25 A
48 VDC
60 W
100 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
EN-55015, EN-61000
XLC-60-MAS
品牌: MEAN WELL
尺寸: 176 mm x 45 mm x 32 mm
最高工作溫度: + 90 C
最低工作溫度: - 25 C
敞開的/內附的框架: Enclosed
產品: LED Power Supplies
產品類型: LED Power Supplies
原廠包裝數量: 40
子類別: Power Supplies
每件重量: 390 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

XLC-MA Matter無線調光LED驅動器

MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers integrate DALI, KNX, and Matter into a single solution, enhancing interoperability within the lighting ecosystem. These drivers are available in 25W, 40W, and 60W power ratings and are compliant with the Matter 1.3 standard. Features include a constant power mode output with multiple stages selectable by a DIP switch and plastic housing construction with Class II and a power factor correction (PFC) design. MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers are suitable for recessed lights, downlights, panel lights, commercial lighting, and decorative lighting.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.