MYD-YR3506J-8E512D-120-I

MYIR
885-MYDR3506J8E51D12
MYD-YR3506J-8E512D-120-I

製造商:

說明:
開發板及套件 - ARM 512MB LPDDR3L, 8GB eMMC, industrial

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5
可立即送貨
在途量:
3
預期2026/2/23
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,142.00 NT$2,142.00

商品屬性 屬性值 選擇屬性
MYIR
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
MYD-YR3506
品牌: MYIR
用於: System On Module
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MYD-YR3506 Development Board
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MYD-YR3506 Development Boards

MYIR MYD-YR3506 Development Boards are built around the MYC-YR3506 System-On-Modules (SOMs) and powered by the Rockchip RK3506 processor. These boards include two USB 2.0, two 10/100Mbps Ethernet, a SPI, a DSMC, two CAN, two RS485, an HDMI, and an audio input/output. The MYD-YR3506 development boards support Linux OS, and withstand -40°C to 85°C industrial working temperature range or 0°C to 70°C commercial temperature range. Typical applications include power intelligent devices, industrial gateways, industrial control equipment, commercial displays, and teach pendants.