MYD-YR3562J-16E2D-180-I-GK

MYIR
885-MYD562J16E2D18GK
MYD-YR3562J-16E2D-180-I-GK

製造商:

說明:
開發板及套件 - ARM 2GB LPDDR4, 16GB eMMC, industrial, with WiFi/BT

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5
可立即送貨
在途量:
2
預期2026/2/23
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,250.00 NT$4,250.00

商品屬性 屬性值 選擇屬性
MYIR
產品類型: 開發板及套件 - ARM
RoHS:  
Design Kits
MYD-YR3562J-GK
品牌: MYIR
用於: System On Module
濕度敏感: Yes
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MYD-YR3562J-GK Development Kit
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MYD-YR3562 Development Boards

MYIR MYD-YR3562 Development Boards are designed to evaluate the MYD-YR3562 System-on-Modules (SOMs). The MYC-YR3562 SOMs are powered by the Rockchip RK3562/RK3562J processor, which is based on up to 2GHz Quad Arm® Cortex®-A53 cores. These boards are equipped with two USB 3.0 ports, one Gigabit Ethernet, two 10/100Mbps Ethernet, and an integrated Wi-Fi®/BLUETOOTH® module. The MYD-YR3562 development boards consist of a micro SD card slot and an M.2 NVMe SSD-compatible PCIe slot. These boards include multimedia interfaces such as HDMI, MIPI-DSI, three MIPI-CSI video inputs, and a 3.5mm audio interface.