MYD-YT113S3-4E128D-110-I-G

MYIR
885-MYDYT1134E128D1G
MYD-YT113S3-4E128D-110-I-G

製造商:

說明:
開發板及套件 - ARM 128MB DDR3, 4GB eMMC, with WiFi

壽命週期:
新產品:
該製造商的新產品。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,006.00 NT$2,006.00

商品屬性 屬性值 選擇屬性
MYIR
產品類型: 開發板及套件 - ARM
RoHS:  
Allwinner Series
Development Boards
MYD-YT113X
Bulk
品牌: MYIR
尺寸: 110 mm x 90 mm
用於: System-On-Module
接口類型: CAN, Ethernet, QSPI, SPI, UART, USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MYD-YT113X Development Boards

MYIR MYD-YT113X Development Boards include a compact MYC-YT113X System-On-Module (SOM) and a base board to provide a complete evaluation platform for ALLWINNER T113-S3 processors. These development boards feature a dual-core Arm® Cortex®-A7 operating up to 1.2GHz, a single-core HiFi4DSP, a video CODEC engine, and 128MB DDR3 memory. The MYD-YT113X development boards support running Linux 5.4 OS and offer an optional LCD module and RPI module (RS232/CAN). These boards provide single-channel LVDS, dual-channel LVDS, and audio output options. Typical applications include industrial automations, Human-Machine Interfaces (HMI), and display and control terminals.