PB-2315PK

Mallory Sonalert
539-PB-2315PK
PB-2315PK

製造商:

說明:
揚聲器及變頻器 MTD SPEAKER 1500HZ 88DB 8 OHMS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 126

庫存:
126 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$150.28 NT$150.28
NT$110.50 NT$1,105.00
NT$98.60 NT$1,972.00
NT$90.44 NT$4,522.00
NT$90.10 NT$9,010.00
NT$89.42 NT$89,420.00
NT$86.70 NT$173,400.00

商品屬性 屬性值 選擇屬性
Mallory Sonalert
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Electromagnetic
PCB Mount
1.5 kHz
88 dBA
8 Ohms
100 mW
Round
Solder Pin
- 20 C
+ 55 C
23 mm
8.4 mm
品牌: Mallory Sonalert
尺寸: 23 mm L x 23 mm W x 8.4 mm H
高度: 8.4 mm
產品類型: Speakers & Transducers
系列: PB
原廠包裝數量: 100
子類別: Audio Devices
額定電壓: 1 V
每件重量: 3.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99

Miniature Electronic Speakers

Mallory Sonalert Miniature Electronic Speakers feature a water-resistant mylar cone across all models. These speakers provide additional options in size and shape for applications that require more functionality than a piezo device offers. Mallory Sonalert Miniature Electronic Speakers are available as bare circular speakers, square speakers, low-profile square speakers, and mounted speakers. The speakers are ideally suited for applications within the industrial, transportation, and medical industries that use low-frequency sounds, voice, or complex sounds.