PB-3212PK

Mallory Sonalert
539-PB-3212PK
PB-3212PK

製造商:

說明:
揚聲器及變頻器 MTD SPEAKER 1250HZ 95DB 8 OHMS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 60

庫存:
60 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$167.96 NT$167.96
NT$123.08 NT$1,230.80
NT$109.82 NT$2,196.40
NT$109.48 NT$10,948.00
NT$108.46 NT$21,692.00
NT$101.66 NT$50,830.00
NT$97.92 NT$97,920.00
NT$95.20 NT$190,400.00

商品屬性 屬性值 選擇屬性
Mallory Sonalert
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Electromagnetic
PCB Mount
1.25 kHz
95 dBA
8 Ohms
100 mW
Round
Solder Pin
- 20 C
+ 55 C
31.8 mm
15 mm
Ferrite
品牌: Mallory Sonalert
尺寸: 31.8 mm L x 31.8 mm W x 15 mm H
高度: 15 mm
產品類型: Speakers & Transducers
系列: PB
原廠包裝數量: 100
子類別: Audio Devices
額定電壓: 1 V
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518290000
USHTS:
8518294000
ECCN:
EAR99

Miniature Electronic Speakers

Mallory Sonalert Miniature Electronic Speakers feature a water-resistant mylar cone across all models. These speakers provide additional options in size and shape for applications that require more functionality than a piezo device offers. Mallory Sonalert Miniature Electronic Speakers are available as bare circular speakers, square speakers, low-profile square speakers, and mounted speakers. The speakers are ideally suited for applications within the industrial, transportation, and medical industries that use low-frequency sounds, voice, or complex sounds.