PSS-20N08SM-YTRQ

Mallory Sonalert
539-PSS-20N08SM-YTRQ
PSS-20N08SM-YTRQ

製造商:

說明:
揚聲器及變頻器 SPEAKER 90DB 850-20KHZ 20X20X4.5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 393

庫存:
393 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$232.90 NT$232.90
NT$187.00 NT$1,870.00
NT$171.70 NT$4,292.50
NT$160.82 NT$8,041.00
NT$160.14 NT$16,014.00
NT$157.42 NT$39,355.00
完整捲(訂購多個500)
NT$157.42 NT$78,710.00
NT$142.80 NT$142,800.00
NT$133.28 NT$333,200.00

備用包裝

製造商 元件編號:
包裝:
Cut Tape
供貨情況:
庫存量
價格:
NT$266.90
最小值:
1

商品屬性 屬性值 選擇屬性
Mallory Sonalert
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
PCB Mount
20 kHz
90 dB
8 Ohms
800 mW
SMD/SMT
- 40 C
+ 85 C
20 mm
20 mm
Samarium Cobalt (SmCo)
Plastic
品牌: Mallory Sonalert
尺寸: 20 mm x 20 mm x 4.5 mm
高度: 4.5 mm
封裝: Reel
封裝: Cut Tape
產品類型: Speakers & Transducers
自諧振頻率: 850 Hz
原廠包裝數量: 500
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Audio Indicators & Speakers

Mallory Sonalert has expanded its portfolio of audio indicators and speakers, including surface-mount technology (SMT) speakers and audible/visual alarms. The audio indicators feature embedded LEDs and a wide DC voltage range. The audio indicators are available in a variety of package types, including board-level, panel-level, and bracket-mount configurations. The SMT speakers are highly durable against solder reflow operation, which does not affect the speakers' functionality. The speakers provide an 8Ω voice coil impedance rating and operate within an 850Hz to 20KHz broad frequency range.