PRMT11-18305-30

Matrix
411-PRMT11-18305-30
PRMT11-18305-30

製造商:

說明:
能量收集模組 Prometheus Thermal Harvesting Module, Standard, 11K/W, 3.0V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,888.98 NT$2,888.98
NT$2,822.68 NT$28,226.80
NT$2,773.72 NT$69,343.00
NT$2,737.68 NT$136,884.00
NT$2,703.34 NT$270,334.00
250 報價

商品屬性 屬性值 選擇屬性
Matrix Industries
產品類型: 能量收集模組
Thermal
DC
3 V
+ 150 C
30 mm x 18 mm x 5.1 mm
品牌: Matrix
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Energy Harvesting Modules
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

PRMT11-18305-30 Prometheus Energy Harvest Module

MATRIX Industries PRMT11-18305-30 Prometheus Energy Harvesting Module converts thermal energy between small temperature gradients into useful electrical output, enabling users to power a device or recharge a battery or supercapacitor. The PRMT11-18305-30 integrates a Gemini Thermoelectric Generator (TEG) with a Mercury Energy Harvesting Boost Converter. This patented technology ensures perfect electrical impedance matching between the TEG and its companion Boost Converter.

Prometheus Energy Harvesting Modules

MATRIX Industries Prometheus Energy Harvesting Modules convert thermal energy between small temperature gradients into useful electrical output, enabling users to power a device or recharge a battery or supercapacitor. Each Prometheus Module integrates a Gemini Thermoelectric Generator (TEG) with a Mercury Energy Harvesting Boost Converter. This patented technology ensures perfect electrical impedance matching between the TEG and its companion Boost Converter.