AT28C256-20FM/883-815

Microchip Technology
556-8C25620FM/883815
AT28C256-20FM/883-815

製造商:

說明:
EEPROM 200NS, FLATPACK, 883C; LEV B COMPLIANT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
23 週 工廠預計生產時間。
最少: 15   多個: 15
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,373.86 NT$125,607.90
NT$8,060.04 NT$241,801.20
105 報價

商品屬性 屬性值 選擇屬性
Microchip
產品類型: EEPROM
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
FlatPack-28
AT28C256
Tube
品牌: Microchip Technology
產品類型: EEPROM
原廠包裝數量: 15
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542320000
USHTS:
8542320051
JPHTS:
854232039
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
3A001.a.2.c

AT28C256 256K EEPROM Memory

Microchip AT28C256 256K EEPROM Memory devices are high-performance, Electrically Erasable, and Programmable Read-only Memory (EEPROM). The EEPROM 256K of memory is organized as 32,768 words by 8-bits. These devices are manufactured with Atmel's advanced non-volatile CMOS technology, offering 150ns access time with 440mW power dissipation. The AT28C256 memory devices are accessed like static RAM for reading or writing cycles without needing external components. These AT28C256 devices contain a 64-byte page register to allow writing up to 64 bytes. The EEPROM devices utilize an internal error correction for extended endurance and improved data retention.