MCP16502TAC-E/S8B

Microchip Technology
579-MCP16502TACE/S8B
MCP16502TAC-E/S8B

製造商:

說明:
功率管理專用 - PMIC High-Performance PMIC for SAMA5DX/SAM9X6 MPUs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,032

庫存:
4,032 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$116.96 NT$116.96
NT$98.26 NT$2,456.50
NT$88.06 NT$8,806.00
完整捲(訂購多個3300)
NT$84.32 NT$278,256.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 功率管理專用 - PMIC
RoHS:  
Processor PMIC
SMD/SMT
VQFN-32
300 mA, 1 A
5.5 V
2.7 V
3.7 V
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Microchip Technology
輸入電壓范圍: 2.7 V to 5.5 V
濕度敏感: Yes
輸出電壓范圍: 600 mV to 3.7 V
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 3300
子類別: PMIC - Power Management ICs
每件重量: 165.647 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MCP16502 High-Performance PMICs

Microchip Technology MCP16502 High-Performance PMICs are optimally integrated PMICs designed for SAMA5DX/SAM9X6 MPUs. These PMICs are compatible with Embedded Micro-Processor Units (EMPUs) that require Dynamic Voltage Scaling (DVS) with the use of High-Performance Mode (HPM). The MCP16502 PMICs integrate two auxiliary LDOs and four DC-DC buck regulators and provide a comprehensive interface to the MPU. These PMICs utilize a 3-state input pin to select the DDR memory voltage (Buck2 output). This method eliminates inaccuracies due to external feedback resistors to allow greater precision in the output voltage setting. The MPU includes an interrupt flag and a 1MHz I2C interface. The MCP16502 PMICs offer thermal shutdown and current limit protection, user-programmable overcurrent fault response, and two 300mA LDOs to support sensitive analog loads. These PMICs feature a low no-load operational quiescent current, drawing less than 10µA in full shutdown. The MCP16502 PMICs are available in a 32-pin 5mm x 5mm VQFN package and operate within the -40°C to +125°C junction temperature range. These PMICs are ideal for use in high-performance MPU power supply solutions and microcontroller/microprocessor, FPGA, and DSP power. The Microchip Technology MCP16502 PMICs are also available in AEC-Q100 qualified variant.